Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part No10PCV2415
Newark Part No.38M0044
Product RangePCV Series
Technical Datasheet
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $193.120 |
| 5+ | $188.610 |
| 10+ | $185.330 |
| 25+ | $182.370 |
| 50+ | $179.700 |
Price for:Each
Minimum: 1
Multiple: 1
$193.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No10PCV2415
Newark Part No.38M0044
Product RangePCV Series
Technical Datasheet
Contact Configuration-
Load Current15A
Operating Voltage Max240VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeProportional Output
Operating Voltage Min100VAC
Control Voltage Min2VDC
Control Voltage Max10VDC
Product RangePCV Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 10PCV2415 is a 1-phase Control Relay, PCV series. Proportional controller for use with resistive loads. Ratings from 15 to 90A at 240VAC, 2 to 7VDC or 2 to 10VDC analogue input range.
- -30 to 80°C Operating temperature range
Applications
Industrial, Motor Drive & Control, Automation & Process Control, HVAC
Technical Specifications
Contact Configuration
-
Operating Voltage Max
240VAC
Relay Terminals
Screw
Operating Voltage Min
100VAC
Control Voltage Max
10VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
15A
Relay Mounting
Panel Mount
Switching Mode
Proportional Output
Control Voltage Min
2VDC
Product Range
PCV Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate