Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part No10PCV2425
Newark Part No.38M0045
Product RangePCV Series
Technical Datasheet
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $188.710 |
Price for:Each
Minimum: 1
Multiple: 1
$188.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No10PCV2425
Newark Part No.38M0045
Product RangePCV Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max240VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeProportional Output
Operating Voltage Min100VAC
Control Voltage Min2VDC
Control Voltage Max10VDC
Product RangePCV Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 10PCV2425 is a 1-phase Control Relay with thermally conductive epoxy encapsulation, SPST-NO contact, proportional output switching mode and screw terminals. This PCV-series panel mount relay features proportional controllers is self-contained power control modules integrating a complete phase fired logic control system. For use with resistive loads only.
- 1.6Vpk Maximum on-state voltage drop
- 2500Vrms Dielectric strength
- -30 to 80°C Ambient operating temperature range
Applications
Motor Drive & Control, Automation & Process Control, HVAC, Lighting
Technical Specifications
Contact Configuration
-
Operating Voltage Max
240VAC
Relay Terminals
Screw
Operating Voltage Min
100VAC
Control Voltage Max
10VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Proportional Output
Control Voltage Min
2VDC
Product Range
PCV Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate