New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. Solid State Relays
                      Print Page

                      5LPCV2475

                      Solid State Relay, 75 A, 300 VAC, Panel Mount, Quick Connect / Screw, Proportional Output

                      SENSATA/CRYDOM 5LPCV2475
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSATA/CRYDOM
                      Manufacturer Part No5LPCV2475
                      Newark Part No.38M6211
                      Product RangeLPCV Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$887.690
                      5+$869.050
                      10+$854.260
                      25+$839.980
                      Price for:Each
                      Minimum: 3
                      Multiple: 1
                      $2,663.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSATA/CRYDOM
                      Manufacturer Part No5LPCV2475
                      Newark Part No.38M6211
                      Product RangeLPCV Series
                      Technical Datasheet

                      Data Sheet

                      Contact Configuration-
                      Load Current75A
                      Operating Voltage Max300VAC
                      Relay MountingPanel Mount
                      Relay TerminalsQuick Connect / Screw
                      Switching ModeProportional Output
                      Operating Voltage Min20VAC
                      Control Voltage Min0VDC
                      Control Voltage Max5VDC
                      Product RangeLPCV Series
                      SVHCNo SVHC (12-Jan-2017)

                      Technical Specifications

                      Contact Configuration

                      -

                      Operating Voltage Max

                      300VAC

                      Relay Terminals

                      Quick Connect / Screw

                      Operating Voltage Min

                      20VAC

                      Control Voltage Max

                      5VDC

                      SVHC

                      No SVHC (12-Jan-2017)

                      Load Current

                      75A

                      Relay Mounting

                      Panel Mount

                      Switching Mode

                      Proportional Output

                      Control Voltage Min

                      0VDC

                      Product Range

                      LPCV Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.