Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRD2430
Newark Part No.37M2045
Product RangeCKR Series
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $163.170 |
| 5+ | $159.090 |
| 10+ | $155.010 |
| 25+ | $146.860 |
| 50+ | $138.700 |
| 100+ | $130.540 |
Price for:Each
Minimum: 1
Multiple: 1
$163.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRD2430
Newark Part No.37M2045
Product RangeCKR Series
Technical Datasheet
Contact Configuration-
Load Current30A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeCKR Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The CKRD2430 is a Solid State Relay with thermally conductive epoxy encapsulation, SPST-NO contact, zero crossing switching mode and cage box clamp terminals. This CKR-series DIN-rail-mount relay features LED status indicator and integral heat-sink eliminates need for thermal calculations.
- Finger-proof easy-to-use
- 10AWG Maximum wire size
- Green LED status indicator display
- AC or DC Control
- SCR output for heavy industrial loads
- 1.6Vpk Maximum on-state voltage drop
- 4000Vrms Dielectric strength
- 1/2ms Turn-on/off maximum time
- -40 to 80°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Cage Clamp
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
30A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
CKR Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate