Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCMRD4865
Newark Part No.37M2176
Product RangeCMR Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $239.130 |
5+ | $233.720 |
10+ | $228.320 |
25+ | $217.500 |
50+ | $206.690 |
Price for:Each
Minimum: 1
Multiple: 1
$239.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCMRD4865
Newark Part No.37M2176
Product RangeCMR Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current65A
Operating Voltage Max530VAC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeCMR Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The CMRD4865 is a Solid State Relay with thermally conductive epoxy encapsulation, SPST-NO contact, zero crossing switching mode and cage box clamp terminals. This CMR-series DIN-rail-mount relay features LED status indicator and integral heat-sink eliminates need for thermal calculations.
- Finger-proof easy-to-use
- 8 to 12AWG Maximum wire size
- Green LED status indicator display
- AC or DC Control
- SCR output for heavy industrial loads
- 1.7Vpk Maximum on-state voltage drop
- 4000Vrms Dielectric strength
- 1/2ms Turn-on/off maximum time
- -40 to 80°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
530VAC
Relay Terminals
Cage Clamp
Operating Voltage Min
48VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
65A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
CMR Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate