New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Solid State Relays & Contactors
                                                                                                  5. Solid State Relays
                                                                                                  Print Page

                                                                                                  CN048D24

                                                                                                  Solid State Relay, 100 mA, 48 VDC, Through Hole, Solder, Zero Crossing

                                                                                                  SENSATA/CRYDOM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SENSATA/CRYDOM CN048D24
                                                                                                  ManufacturerSENSATA/CRYDOM
                                                                                                  Manufacturer Part NoCN048D24
                                                                                                  Newark Part No.41X6019
                                                                                                  Product RangeCN Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$19.860
                                                                                                  Price for:Each
                                                                                                  Minimum: 8
                                                                                                  Multiple: 1
                                                                                                  $158.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SENSATA/CRYDOM
                                                                                                  ManufacturerSENSATA/CRYDOM
                                                                                                  Manufacturer Part NoCN048D24
                                                                                                  Newark Part No.41X6019
                                                                                                  Product RangeCN Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Contact Configuration-
                                                                                                  Load Current100mA
                                                                                                  Operating Voltage Max48VDC
                                                                                                  Relay MountingThrough Hole
                                                                                                  Relay TerminalsSolder
                                                                                                  Switching ModeZero Crossing
                                                                                                  Operating Voltage Min0VDC
                                                                                                  Control Voltage Min15VDC
                                                                                                  Control Voltage Max30VDC
                                                                                                  Product RangeCN Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The CN series 5mm wide single-in-line Solid State Relay has become an industry standard where compact low cost control functions are required. This solid state relay can now meets this requirement and complement or replace existing electromechanical relay functions offered in this configuration for either printed circuit board mounting or socket mounting including DIN rail applications. It offers several different input and output configurations for both AC/DC applications. Designed to be socket or PCB mounted, the CN series of SIP type solid state relay offers performance and reliability in the industry standard 5mm relay, making it ideal for many control applications historically serviced by less reliable EMRs.

                                                                                                  • IP67 Protection rating

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Contact Configuration

                                                                                                  -

                                                                                                  Operating Voltage Max

                                                                                                  48VDC

                                                                                                  Relay Terminals

                                                                                                  Solder

                                                                                                  Operating Voltage Min

                                                                                                  0VDC

                                                                                                  Control Voltage Max

                                                                                                  30VDC

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Load Current

                                                                                                  100mA

                                                                                                  Relay Mounting

                                                                                                  Through Hole

                                                                                                  Switching Mode

                                                                                                  Zero Crossing

                                                                                                  Control Voltage Min

                                                                                                  15VDC

                                                                                                  Product Range

                                                                                                  CN Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.