Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCN100D24
Newark Part No.60AK7997
Product RangeCN Series
Technical Datasheet
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.310 |
| 5+ | $31.270 |
| 10+ | $30.220 |
Price for:Each
Minimum: 1
Multiple: 1
$32.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCN100D24
Newark Part No.60AK7997
Product RangeCN Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current6A
Operating Voltage Max100VDC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeZero Voltage Turn On
Operating Voltage Min0VDC
Control Voltage Min15VDC
Control Voltage Max30VDC
Product RangeCN Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
100VDC
Relay Terminals
PC Pin
Operating Voltage Min
0VDC
Control Voltage Max
30VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
6A
Relay Mounting
Through Hole
Switching Mode
Zero Voltage Turn On
Control Voltage Min
15VDC
Product Range
CN Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate