Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCTRD6025
Newark Part No.41X6045
Product RangeCTR Series
Technical Datasheet
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $379.610 |
Price for:Each
Minimum: 1
Multiple: 1
$379.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCTRD6025
Newark Part No.41X6045
Product RangeCTR Series
Technical Datasheet
Load Current25A
Operating Voltage Max600VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min4VDC
Product RangeCTR Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The CTRD6025 is a DIN rail-mount Solid State Relay with SCR output for heavy industrial loads. It has zero voltage turn-on switching, box clamp type terminals and overvoltage protection built-in (internal TVS).
- Green LED status indicator display
- 4000Vrms Dielectric strength
- 10⁹Ω Minimum insulation resistance
- 8pF Input/output maximum capacitance
- -20 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Load Current
25A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
48VAC
Product Range
CTR Series
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
4VDC
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate