Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCWU2490-10
Newark Part No.41X6081
Product RangeCW24 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $201.060 |
Price for:Each
Minimum: 3
Multiple: 1
$603.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCWU2490-10
Newark Part No.41X6081
Product RangeCW24 Series
Technical Datasheet
Contact Configuration-
Load Current90A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeRandom Turn On
Operating Voltage Min24VAC
Control Voltage Min20VDC
Control Voltage Max48VDC
Product RangeCW24 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
48VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
90A
Relay Mounting
Panel Mount
Switching Mode
Random Turn On
Control Voltage Min
20VDC
Product Range
CW24 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate