Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCWU4810
Newark Part No.41X6084
Product RangeCW48 Series
Technical Datasheet
8 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $136.620 |
Price for:Each
Minimum: 2
Multiple: 1
$273.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCWU4810
Newark Part No.41X6084
Product RangeCW48 Series
Technical Datasheet
Contact Configuration-
Load Current10A
Operating Voltage Max660VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min20VDC
Control Voltage Max48VDC
Product RangeCW48 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
660VAC
Relay Terminals
Screw
Operating Voltage Min
48VAC
Control Voltage Max
48VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
20VDC
Product Range
CW48 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate