Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD1D20
Newark Part No.37M2425
Product Range1-DC Series
Your Part Number
88 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.520 |
Price for:Each
Minimum: 1
Multiple: 1
$106.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD1D20
Newark Part No.37M2425
Product Range1-DC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current20A
Operating Voltage Max100VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Range1-DC Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The D1D20 is a Solid-state Relay with panel mount, 1-DC series. DC output, MOSFET output. Redesigned housing with anti-rotation barriers. Easily paralleled for higher current applications.
- Improved SEMS screw and washer
- EMC compliant to Level 3
- Epoxy-free design
- UL94V-0 Flammability rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
100VDC
Relay Terminals
Screw
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
20A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
3.5VDC
Product Range
1-DC Series
Technical Docs (3)
Alternatives for D1D20
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
