Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD1D40
Newark Part No.37M2426
Product Range1-DC Series
Your Part Number
234 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.890 |
Price for:Each
Minimum: 1
Multiple: 1
$126.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD1D40
Newark Part No.37M2426
Product Range1-DC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current40A
Operating Voltage Max100VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Range1-DC Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The D1D40 is a Solid State Relay with aluminium base plate, UL94V-0 housing, SPST-NO contact, DC switch mode and screw terminals. This 1-DC series panel mount relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers. EMC compliant to level-3.
- Epoxy-free design
- DC control
- MOSFET Output
- 1VDC Maximum on-state voltage drop
- 3750Vrms Dielectric strength
- Current regulated nominal input impedance
- 100µsec Turn-on/off maximum time
- -40 to 100°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
100VDC
Relay Terminals
Screw
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
40A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
3.5VDC
Product Range
1-DC Series
Technical Docs (3)
Alternatives for D1D40
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
