Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2410
Newark Part No.37M2445
Product Range1 Series
Your Part Number
40 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.010 |
| 5+ | $63.610 |
| 10+ | $62.560 |
| 25+ | $60.780 |
Price for:Each
Minimum: 1
Multiple: 1
$65.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2410
Newark Part No.37M2445
Product Range1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product Range1 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The D2410 is a Solid-state Relay with panel mount, Series-1 240VAC. AC output, SCR output for heavy industrial loads. Redesigned housing with anti-rotation barriers. Zero turn-on or instantaneous turn-on outputs.
- Improved SEMS screw and washer
- EMC compliant to Level 3
- Epoxy-free design
- UL94V-0 Flammability rating
- Direct bond copper substrate
- Direct power lead frame
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
1 Series
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
