Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2D07
Newark Part No.37M2438
Product Range1-DC Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $88.310 |
5+ | $85.830 |
10+ | $83.600 |
Price for:Each
Minimum: 1
Multiple: 1
$88.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2D07
Newark Part No.37M2438
Product Range1-DC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current7A
Operating Voltage Max200VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Range1-DC Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 1-DC series panel-mount Solid State Relay with MOSFET output. It has redesigned housing with anti-rotation barriers.
- Improved SEMS screw and washer
- DC control
- EMC compliant to level 3
- Epoxy-free design
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
200VDC
Relay Terminals
Screw
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
7A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
3.5VDC
Product Range
1-DC Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate