Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2D40
Newark Part No.58T4640
Product Range1-DC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $142.780 |
5+ | $139.490 |
10+ | $136.190 |
25+ | $129.610 |
50+ | $123.030 |
Price for:Each
Minimum: 1
Multiple: 1
$142.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2D40
Newark Part No.58T4640
Product Range1-DC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current40A
Operating Voltage Max200VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min0VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Range1-DC Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
200VDC
Relay Terminals
Screw
Operating Voltage Min
0VDC
Control Voltage Max
32VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
40A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
3.5VDC
Product Range
1-DC Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate