Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $451.250 |
Price for:Each
Minimum: 1
Multiple: 1
$451.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD53RV50CH
Newark Part No.41X6855
Technical Datasheet
Load Current50A
Operating Voltage Max530Vrms
Control Voltage Max32VDC
Switching Mode-
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min48Vrms
Control Voltage Min4VDC
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Load Current
50A
Control Voltage Max
32VDC
Contactor Mounting
Panel
Operating Voltage Min
48Vrms
SVHC
No SVHC (12-Jan-2017)
Operating Voltage Max
530Vrms
Switching Mode
-
Contactor Terminals
Screw
Control Voltage Min
4VDC
Technical Docs (1)
Alternatives for D53RV50CH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate