Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD53TP25D
Newark Part No.37M2494
Product Range53TP Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $307.130 |
| 5+ | $299.120 |
| 10+ | $293.290 |
| 25+ | $288.030 |
| 50+ | $283.280 |
Price for:Each
Minimum: 1
Multiple: 1
$307.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD53TP25D
Newark Part No.37M2494
Product Range53TP Series
Technical Datasheet
Load Current25A
Operating Voltage Max530VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min4VDC
Product Range53TP Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The D53TP25D is a 3-phase Solid State Relay with thermally conductive epoxy encapsulation, zero crossing switching mode and zinc plated steel screw terminals. This 53TP-series panel mount relay features transient protection built-in and LED input status indicator.
- DC Control
- SCR output for heavy industrial loads
- 1.6Vpk Maximum on-state voltage drop
- 4000Vrms Dielectric strength
- Current limiter nominal input impedance
- 1/2 cycle ms Turn-on/off maximum time
- -40 to 80°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Load Current
25A
Control Voltage Max
32VDC
Contactor Mounting
Panel
Operating Voltage Min
48VAC
Product Range
53TP Series
Operating Voltage Max
530VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
4VDC
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate