Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD53TP50D-10
Newark Part No.37M2497
Product Range53TP Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $362.330 |
| 5+ | $352.880 |
| 10+ | $346.000 |
Price for:Each
Minimum: 1
Multiple: 1
$362.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD53TP50D-10
Newark Part No.37M2497
Product Range53TP Series
Technical Datasheet
Load Current50A
Operating Voltage Max530VAC
Control Voltage Max32VDC
Switching ModeRandom Turn On
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min4VDC
Product Range53TP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Load Current
50A
Control Voltage Max
32VDC
Contactor Mounting
Panel
Operating Voltage Min
48VAC
Product Range
53TP Series
Operating Voltage Max
530VAC
Switching Mode
Random Turn On
Contactor Terminals
Screw
Control Voltage Min
4VDC
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate