Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDO061A-B
Newark Part No.37M2394
Product RangeDO Series
Technical Datasheet
66 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $51.070 |
Price for:Each
Minimum: 4
Multiple: 1
$204.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDO061A-B
Newark Part No.37M2394
Product RangeDO Series
Technical Datasheet
Contact ConfigurationSPST-NC
Load Current1A
Operating Voltage Max60VDC
Relay MountingThrough Hole
Relay TerminalsSolder
Switching Mode-
Operating Voltage Min3VDC
Control Voltage Min3VDC
Control Voltage Max9VDC
Product RangeDO Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DO series PCB-mount Solid State Relay with bipolar transistor and normally open or normally closed output.
- DC control
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NC
Operating Voltage Max
60VDC
Relay Terminals
Solder
Operating Voltage Min
3VDC
Control Voltage Max
9VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
1A
Relay Mounting
Through Hole
Switching Mode
-
Control Voltage Min
3VDC
Product Range
DO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate