Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDP4RSA60D20
Newark Part No.41X6267
Product RangeDP Series
Technical Datasheet
5 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $545.460 |
Price for:Each
Minimum: 1
Multiple: 1
$545.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDP4RSA60D20
Newark Part No.41X6267
Product RangeDP Series
Technical Datasheet
Load Current20A
Operating Voltage Max48VDC
Control Voltage Max15VDC
Switching Mode-
Contactor MountingPanel
Contactor TerminalsScrew
Operating Voltage Min1VDC
Control Voltage Min4.5VDC
Product RangeDP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Load Current
20A
Control Voltage Max
15VDC
Contactor Mounting
Panel
Operating Voltage Min
1VDC
Product Range
DP Series
Operating Voltage Max
48VDC
Switching Mode
-
Contactor Terminals
Screw
Control Voltage Min
4.5VDC
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate