Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR24D06
Newark Part No.41X6622
Product RangeSeriesOne DR Series
Technical Datasheet
95 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.580 |
| 5+ | $70.970 |
| 10+ | $69.750 |
| 25+ | $67.660 |
Price for:Each
Minimum: 1
Multiple: 1
$72.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR24D06
Newark Part No.41X6622
Product RangeSeriesOne DR Series
Technical Datasheet
Contact Configuration-
Load Current6A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSeriesOne DR Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DR24D06 is a 1-phase DIN rail-mount AC output Solid State Relay with LED input status indicator.
- Zero voltage turn-on switching type
- 600Vpk Transient overvoltage
- 0.15ARMS Minimum load current
- 0.1mA RMS Maximum off-state leakage current at rated voltage
- 1.3VRMS Maximum on-state voltage drop at rated current
- 0.5 Minimum power factor (at maximum load)
- 4VDC Minimum turn-on voltage
- 1VDC Minimum turn-off voltage
- 4000VRMS Dielectric strength (input/output/base (50/60Hz))
- 10pF Maximum capacitance (input/output)
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
6A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
SeriesOne DR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate