Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-MCXE240D5
Newark Part No.41X6415
Product RangeDRA1 MCX Series
Technical Datasheet
17 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $69.650 |
5+ | $67.930 |
10+ | $66.630 |
25+ | $64.400 |
Price for:Each
Minimum: 3
Multiple: 1
$208.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRA1-MCXE240D5
Newark Part No.41X6415
Product RangeDRA1 MCX Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min15VDC
Control Voltage Max32VDC
Product RangeDRA1 MCX Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DRA1MCXE240D5 is a 10mm 1-channel DIN-rail mount Solid State Relay with cage style screw terminals for easy connection. It has thermally conductive epoxy encapsulation.
- LED input status indicator
- 300Ω Nominal input impedance
- 4000Vrms Dielectric strength
- 10⁹Ω Minimum insulation resistance
- 10pF Input/output maximum capacitance
- -30 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Cage Clamp
Operating Voltage Min
12VAC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
5A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
15VDC
Product Range
DRA1 MCX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate