Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRC3R48D420
Newark Part No.41X6551
Product RangeDRC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
5+ | $326.410 |
10+ | $320.050 |
25+ | $314.310 |
50+ | $309.130 |
Price for:Each
Minimum: 5
Multiple: 1
$1,632.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRC3R48D420
Newark Part No.41X6551
Product RangeDRC Series
Technical Datasheet
Load Current4.8A
Operating Voltage Max510VAC
Control Voltage Max30VAC
Switching ModeZero Crossing
Contactor MountingDIN Rail, Panel
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min18VAC
Product RangeDRC Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DRC3R48D420 is a black and light grey 35mm DIN-rail mount Solid State Relay with 2NO auxiliary contacts. It is intended for frequently switching ON and OFF 3-phase loads up to 5HP, 480VAC 7.6A. It combines the benefits and advantages of a reversing solid state contactor with the functionality and simplicity of use of an electromechanical contactor. It has ultra-efficient thermal management design (patented) and has complete electrical insulation (no grounding required).
- LED input status indicator
- Built-in overvoltage protection
- Zero voltage turn-on switching
- 3 Controlled legs
- 3750Vrms Dielectric strength
- 10⁹Ω Minimum insulation resistance
- 20pF Input/output maximum capacitance
- 100kA Short circuit current rating
- UL94V-0 Flammability rating
- IP20 Protection rating
- -30 to 80°C Operating temperature range
Applications
Industrial, Motor Drive & Control
Technical Specifications
Load Current
4.8A
Control Voltage Max
30VAC
Contactor Mounting
DIN Rail, Panel
Operating Voltage Min
48VAC
Product Range
DRC Series
Operating Voltage Max
510VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
18VAC
SVHC
No SVHC (12-Jan-2017)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate