Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRH3P60D20
Newark Part No.78Y9983
Product RangeDRH Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $259.290 |
Price for:Each
Minimum: 1
Multiple: 1
$259.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRH3P60D20
Newark Part No.78Y9983
Product RangeDRH Series
Technical Datasheet
Load Current20A
Operating Voltage Max600VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min4VDC
Product RangeDRH Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Current
20A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
48VAC
Product Range
DRH Series
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
4VDC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate