Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $46.620 |
5+ | $45.610 |
10+ | $44.580 |
25+ | $42.530 |
50+ | $40.490 |
100+ | $38.440 |
250+ | $36.390 |
Price for:Each
Minimum: 1
Multiple: 1
$46.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRS1
Newark Part No.62R9260
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsCage Clamp / Screw
No. of Pins1Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
1Pins
Voltage Rating
-
SVHC
No SVHC (12-Jan-2017)
Socket Terminals
Cage Clamp / Screw
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate