Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoF1892D1200
Newark Part No.73M2716
Product RangeF18 Series
Your Part Number
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $276.600 |
Price for:Each
Minimum: 1
Multiple: 1
$276.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoF1892D1200
Newark Part No.73M2716
Product RangeF18 Series
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current90A
Forward Voltage Max1.4V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max125°C
Forward Surge Current1.95kA
Diode MountingPanel
Product RangeF18 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.4V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
90A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.95kA
Product Range
F18 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
