Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoF1892DH600
Newark Part No.73M2714
Product RangeF18 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $245.220 |
Price for:Each
Minimum: 3
Multiple: 1
$735.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoF1892DH600
Newark Part No.73M2714
Product RangeF18 Series
Technical Datasheet
SCR Module TypeSeries Connected - SCR / Diode
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max150mA
Average Forward Current-
Average On State Current-
On State RMS Current90A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current-
Holding Current Max-
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage600V
Repetitive Peak Reverse Voltage600V
Thyristor Case StyleModule
No. of Pins5Pins
Thyristor MountingPanel
Product RangeF18 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SCR Module Type
Series Connected - SCR / Diode
Gate Trigger Current Max
150mA
Average On State Current
-
Gate Trigger Voltage Max
3V
Holding Current Max
-
Repetitive Peak Reverse Voltage
600V
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Peak Repetitive Off State Voltage
600V
Average Forward Current
-
On State RMS Current
90A
Peak Non Repetitive Surge Current
-
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
600V
No. of Pins
5Pins
Product Range
F18 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate