Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHAC24D150-10
Newark Part No.51AC7298
Product RangeHAC Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $409.840 |
Price for:Each
Minimum: 1
Multiple: 1
$409.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHAC24D150-10
Newark Part No.51AC7298
Product RangeHAC Series
Technical Datasheet
Load Current150A
Operating Voltage Max280VAC
Control Voltage Max32VDC
Switching ModeRandom Turn On
Contactor MountingPanel
Operating Voltage Min24VAC
Control Voltage Min4VDC
Product RangeHAC Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Load Current
150A
Control Voltage Max
32VDC
Contactor Mounting
Panel
Control Voltage Min
4VDC
SVHC
No SVHC (12-Jan-2017)
Operating Voltage Max
280VAC
Switching Mode
Random Turn On
Operating Voltage Min
24VAC
Product Range
HAC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
