Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHS201
Newark Part No.41X7860
Product RangeHS Series
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.240 |
Price for:Each
Minimum: 10
Multiple: 1
$502.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHS201
Newark Part No.41X7860
Product RangeHS Series
Technical Datasheet
Product RangeHS Series
Thermal Resistance2°C/W
Heat Sink MountingPanel
External Length81.3mm
External Height80mm
External Width45.2mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
HS Series
Heat Sink Mounting
Panel
External Height
80mm
SVHC
No SVHC (12-Jan-2017)
Thermal Resistance
2°C/W
External Length
81.3mm
External Width
45.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate