Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHSP-5
Newark Part No.51AC7308
Product RangeHSP Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $16.940 |
Price for:Each
Minimum: 9
Multiple: 1
$152.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHSP-5
Newark Part No.51AC7308
Product RangeHSP Series
Technical Datasheet
Thickness0.127mm
Conductive Material-
Thermal Conductivity2W/m.K
Thermal Impedance-
Volume Resistivity100ohm-cm
External Length103.9mm
External Width73.7mm
Product RangeHSP Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thickness
0.127mm
Thermal Conductivity
2W/m.K
Volume Resistivity
100ohm-cm
External Width
73.7mm
SVHC
No SVHC (12-Jan-2017)
Conductive Material
-
Thermal Impedance
-
External Length
103.9mm
Product Range
HSP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate