Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoLS240D12
Newark Part No.58T4808
Product RangeLS Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.960 |
Price for:Each
Minimum: 1
Multiple: 1
$35.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoLS240D12
Newark Part No.58T4808
Product RangeLS Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current12A
Operating Voltage Max280Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min4VDC
Control Voltage Max10VDC
Product RangeLS Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Through Hole
Operating Voltage Min
24Vrms
Control Voltage Max
10VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
12A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
LS Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
