Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM5010012F
Newark Part No.73M3310
Product RangeM50 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $236.190 |
Price for:Each
Minimum: 5
Multiple: 1
$1,180.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM5010012F
Newark Part No.73M3310
Product RangeM50 Series
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR / Diode
Peak Repetitive Off State Voltage-
Gate Trigger Current Max150mA
Average On State Current-
Average Forward Current-
On State RMS Current100A
Peak Non Repetitive Surge Current-
Gate Trigger Voltage Max3V
Holding Current Max-
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage-
Repetitive Peak Reverse Voltage600V
Thyristor Case StyleModule
No. of Pins6Pins
Thyristor MountingPanel
Product RangeM50 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR / Diode
Gate Trigger Current Max
150mA
Average Forward Current
-
Peak Non Repetitive Surge Current
-
Holding Current Max
-
Repetitive Peak Reverse Voltage
-
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Peak Repetitive Off State Voltage
-
Average On State Current
-
On State RMS Current
100A
Gate Trigger Voltage Max
3V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
600V
No. of Pins
6Pins
Product Range
M50 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate