Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM5060SB600
Newark Part No.73M3358
Product RangeM50 Series
Your Part Number
Technical Datasheet
129 In Stock
21 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.800 |
| 5+ | $102.160 |
| 10+ | $98.840 |
| 25+ | $98.160 |
| 50+ | $97.480 |
| 100+ | $96.790 |
Price for:Each
Minimum: 1
Multiple: 1
$105.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM5060SB600
Newark Part No.73M3358
Product RangeM50 Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current60A
Bridge Rectifier Case StyleModule
No. of Pins-
Forward Voltage Max1.35V
Bridge Rectifier MountingPanel Mount
Forward Surge Current800A
Operating Temperature Max125°C
Product RangeM50 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
60A
No. of Pins
-
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.35V
Forward Surge Current
800A
Product Range
M50 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate