Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM5060TB1400
Newark Part No.73M3361
Product RangeM50 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $168.340 |
Price for:Each
Minimum: 1
Multiple: 1
$168.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoM5060TB1400
Newark Part No.73M3361
Product RangeM50 Series
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.4V
Average Forward Current60A
Bridge Rectifier Case StyleModule
No. of Pins-
Forward Voltage Max1.35V
Bridge Rectifier MountingPanel Mount
Forward Surge Current800A
Operating Temperature Max125°C
Product RangeM50 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
60A
No. of Pins
-
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
1.4V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.35V
Forward Surge Current
800A
Product Range
M50 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate