Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCX240D5
Newark Part No.58T4869
Product RangeMCX
Technical Datasheet
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $30.870 |
5+ | $30.190 |
10+ | $29.510 |
25+ | $28.140 |
50+ | $26.780 |
100+ | $25.420 |
250+ | $24.060 |
Price for:Each
Minimum: 1
Multiple: 1
$30.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCX240D5
Newark Part No.58T4869
Product RangeMCX
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max280Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min12Vrms
Control Voltage Min3VDC
Control Voltage Max15VDC
Product RangeMCX
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Through Hole
Operating Voltage Min
12Vrms
Control Voltage Max
15VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
5A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
MCX
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate