Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.500 |
Price for:Each
Minimum: 3
Multiple: 1
$166.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoOAC5AH
Newark Part No.01P6649
Technical Datasheet
Current Rating20mA
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
OAC5AH is a 0.6" series output module plug into mounting boards.
- 5VDC input, 240VAC output
- 20mA current
- 2.2Kohm resistance
- 4KV optical isolation (1500VAC isolation for FET DC output modules)
- UL recognized, CSA certified, CE compliance
- Operating temperature range -30 to 80°C
Technical Specifications
Current Rating
20mA
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate