
Need more?
| Quantity | Price |
|---|---|
| 1+ | $641.720 |
Product Information
Product Overview
The IPSSAT-GM1P9-5C from Cynergy3 is an intrinsically safe, semi-flush mount pressure transmitter. It has a piezoresistive ceramic pressure sensor. The sensor is semi-flush to the housing making this product ideal for viscous or paste like media. The sensor and housing are made from stainless steel with a choice of internal 'O' ring seals to ensure the product is suitable for a wide range of applications. The electronics incorporate a microprocessor-based amplifier, requiring no adjusting and giving stable electronics especially in high vibration or shock applications.
- Input pressure range from -1bar to +9bar gauge (-14.5 to +131psi)
- Supply voltage is 10VDC to 28VDC
- Output current of 4mA to 20mA
- Two wire system
- Accuracy <lt/> ±0.25% / FS (BFSL), setting errors (offsets) zero & full scale<lt/> ±0.5% / FS
- 316 stainless steel housing material and viton “O” ring seals material
- Operational life is greater than 100 x 10^6 cycles
- Insulation resistance is greater than 50Mohm at 50VDC
- Operating temperature range from -20°C to +120°C
- M12 connector, 1/4" BSP male connection
Applications
Industrial
Technical Specifications
Gauge
-1bar
G3/4
10VDC
-
Analog
-20°C
IPSSAT Series
BSPP Male
9bar
4 Pin M12 Connector
28VDC
-
316 Stainless Steel
75°C
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
