New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Level Sensors
                      5. Level Switches
                      Print Page

                      LLF46HFP

                      Float Switch, LLF40 Series, Horizontal, Internal Fitting, PPS, 100 VA, M12 Connector

                      Date/Lot Code

                      SENSATA / CYNERGY3 LLF46HFP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSATA / CYNERGY3
                      Manufacturer Part NoLLF46HFP
                      Newark Part No.57AC6877
                      Product RangeLLF40 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$54.140
                      10+$51.440
                      25+$48.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $54.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSATA / CYNERGY3
                      Manufacturer Part NoLLF46HFP
                      Newark Part No.57AC6877
                      Product RangeLLF40 Series
                      Technical Datasheet

                      Data Sheet

                      Level Switch TypeFloat Switch
                      Sensor Body MaterialPPS (Polypropylene Sulphide)
                      Media TypeLiquid
                      Process Connection Type-
                      Output Current1A
                      Operating Pressure Max-
                      Housing MaterialPPS (Polyphenylene Sulfide)
                      Switch OutputSPST-NO
                      Electrical Connection4 Pin M12 Connector
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Operating Temperature Min-10°C
                      Operating Temperature Max120°C
                      Product RangeLLF40 Series
                      SVHCNo SVHC (25-Jun-2020)

                      Technical Specifications

                      Level Switch Type

                      Float Switch

                      Media Type

                      Liquid

                      Output Current

                      1A

                      Housing Material

                      PPS (Polyphenylene Sulfide)

                      Electrical Connection

                      4 Pin M12 Connector

                      Supply Voltage Max

                      -

                      Operating Temperature Max

                      120°C

                      SVHC

                      No SVHC (25-Jun-2020)

                      Sensor Body Material

                      PPS (Polypropylene Sulphide)

                      Process Connection Type

                      -

                      Operating Pressure Max

                      -

                      Switch Output

                      SPST-NO

                      Supply Voltage Min

                      -

                      Operating Temperature Min

                      -10°C

                      Product Range

                      LLF40 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.