Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLLF47Y100GF
Newark Part No.57AC6887
Product RangeLLF40 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $74.750 |
10+ | $71.030 |
25+ | $67.280 |
Price for:Each
Minimum: 1
Multiple: 1
$74.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLLF47Y100GF
Newark Part No.57AC6887
Product RangeLLF40 Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialPVDF (Polyvinylidene Fluoride)
Media TypeLiquid
Output Current600mA
Process Connection Type-
Operating Pressure Max-
Housing MaterialPVDF (Polyvinylidene Fluoride)
Switch OutputSPST-NO
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product RangeLLF40 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Level Switch Type
Float Switch
Media Type
Liquid
Process Connection Type
-
Housing Material
PVDF (Polyvinylidene Fluoride)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
PVDF (Polyvinylidene Fluoride)
Output Current
600mA
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
LLF40 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability