Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLLF47Y100GG
Newark Part No.57AC6888
Product RangeLLF40 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $76.260 |
| 10+ | $68.630 |
Price for:Each
Minimum: 1
Multiple: 1
$76.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoLLF47Y100GG
Newark Part No.57AC6888
Product RangeLLF40 Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialPVDF (Polyvinylidene Fluoride)
Media TypeLiquid
Process Connection Type-
Output Current600mA
Operating Pressure Max-
Housing MaterialPVDF (Polyvinylidene Fluoride)
Switch OutputSPST-NO
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product RangeLLF40 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Level Switch Type
Float Switch
Media Type
Liquid
Output Current
600mA
Housing Material
PVDF (Polyvinylidene Fluoride)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
PVDF (Polyvinylidene Fluoride)
Process Connection Type
-
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
LLF40 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability