New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Level Sensors
                      5. Level Switches
                      Print Page

                      LLF74Y100RM

                      Float Switch, LLF70 Series, Horizontal, External Fitting, Polypropylene, 25 VA, 1 m PVC Leads

                      Date/Lot Code

                      SENSATA / CYNERGY3 LLF74Y100RM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSATA / CYNERGY3
                      Manufacturer Part NoLLF74Y100RM
                      Newark Part No.57AC6901
                      Product RangeLLF70 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$36.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $36.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSENSATA / CYNERGY3
                      Manufacturer Part NoLLF74Y100RM
                      Newark Part No.57AC6901
                      Product RangeLLF70 Series
                      Technical Datasheet

                      Data Sheet

                      Level Switch TypeFloat Switch
                      Sensor Body MaterialPP (Polypropylene)
                      Media TypeLiquid
                      Output Current600A
                      Process Connection Type-
                      Operating Pressure Max-
                      Housing MaterialPP (Polypropylene)
                      Switch OutputSPST-NO/NC
                      Electrical ConnectionFlying Leads
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Operating Temperature Min-20°C
                      Operating Temperature Max100°C
                      Product RangeLLF70 Series
                      SVHCNo SVHC (25-Jun-2020)

                      Technical Specifications

                      Level Switch Type

                      Float Switch

                      Media Type

                      Liquid

                      Process Connection Type

                      -

                      Housing Material

                      PP (Polypropylene)

                      Electrical Connection

                      Flying Leads

                      Supply Voltage Max

                      -

                      Operating Temperature Max

                      100°C

                      SVHC

                      No SVHC (25-Jun-2020)

                      Sensor Body Material

                      PP (Polypropylene)

                      Output Current

                      600A

                      Operating Pressure Max

                      -

                      Switch Output

                      SPST-NO/NC

                      Supply Voltage Min

                      -

                      Operating Temperature Min

                      -20°C

                      Product Range

                      LLF70 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.