Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF43Y100RF
Newark Part No.68AK8567
Product RangeRSF40 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.020 |
10+ | $25.080 |
25+ | $22.980 |
Price for:Each
Minimum: 1
Multiple: 1
$29.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF43Y100RF
Newark Part No.68AK8567
Product RangeRSF40 Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialNylon (Polyamide)
Media TypeLiquid
Process Connection Type-
Output Current600mA
Operating Pressure Max-
Housing MaterialNylon (Polyamide)
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangeRSF40 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Level Switch Type
Float Switch
Media Type
Liquid
Output Current
600mA
Housing Material
Nylon (Polyamide)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
Nylon (Polyamide)
Process Connection Type
-
Operating Pressure Max
-
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
RSF40 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate