Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF44Z100JF035
Newark Part No.06WX8649
Product RangeRSF40 Series
Your Part Number
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.170 |
| 10+ | $48.770 |
| 25+ | $47.460 |
| 50+ | $44.990 |
| 100+ | $42.210 |
| 250+ | $37.830 |
| 500+ | $33.630 |
Price for:Each
Minimum: 1
Multiple: 1
$54.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF44Z100JF035
Newark Part No.06WX8649
Product RangeRSF40 Series
Technical Datasheet
Operating Pressure Max-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeRSF40 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Operating Pressure Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2020)
Operating Temperature Min
-20°C
Product Range
RSF40 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
