Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF53H100RC
Newark Part No.06R1522
Product RangeRSF50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.540 |
Price for:Each
Minimum: 5
Multiple: 5
$137.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF53H100RC
Newark Part No.06R1522
Product RangeRSF50 Series
Technical Datasheet
Sensor Body MaterialNylon (Polyamide)
Output Current1A
Operating Pressure Max-
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangeRSF50 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Sensor Body Material
Nylon (Polyamide)
Operating Pressure Max
-
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2020)
Output Current
1A
Operating Temperature Min
-20°C
Product Range
RSF50 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate