Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF53Y100JC
Newark Part No.68AK8571
Product RangeRSF50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $37.840 |
10+ | $33.890 |
25+ | $32.940 |
50+ | $31.130 |
100+ | $29.090 |
250+ | $25.890 |
500+ | $22.820 |
Price for:Each
Minimum: 1
Multiple: 1
$37.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF53Y100JC
Newark Part No.68AK8571
Product RangeRSF50 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Sensor Body MaterialNylon (Polyamide)
Output Current600mA
Process Connection Type-
Operating Pressure Max-
Housing MaterialNylon (Polyamide)
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangeRSF50 Series
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
Nylon (Polyamide)
Process Connection Type
-
Housing Material
Nylon (Polyamide)
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2020)
Media Type
Liquid
Output Current
600mA
Operating Pressure Max
-
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
RSF50 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate