Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF211X100
Newark Part No.18J9646
Product RangeSSF211 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $150.310 |
Price for:Each
Minimum: 1
Multiple: 1
$150.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF211X100
Newark Part No.18J9646
Product RangeSSF211 Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialStainless Steel
Media Type-
Process Connection Type1/8" BSP
Output Current500mA
Operating Pressure Max5bar
Housing Material316 Stainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeSSF211 Series
Product Overview
The SSF211X050 is a horizontal internally mounted Float Switch, so requires access to the inside of the tank for fitting via 1/8” BSP thread. The stem material is SS304 and the float is SS316. The float requires a minimum SG of 0.8. The switch action may be reversed by mounting the device with the float able to move upwards away from the body, instead of the more normal downwards direction.
- User configurable N/O (make on rise) or N/C (make on fall)
Technical Specifications
Level Switch Type
Float Switch
Media Type
-
Output Current
500mA
Housing Material
316 Stainless Steel
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
Stainless Steel
Process Connection Type
1/8" BSP
Operating Pressure Max
5bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
SSF211 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate