Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF215X100
Newark Part No.49Y1226
Product RangeSSF215 Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $261.190 | 
Price for:Each
Minimum: 1
Multiple: 1
$261.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF215X100
Newark Part No.49Y1226
Product RangeSSF215 Series
Technical Datasheet
Level Switch TypeFloat Switch
Sensor Body MaterialStainless Steel
Media Type-
Output Current500mA
Process Connection Type1/2" NPT Male
Operating Pressure Max10bar
Housing MaterialStainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max180°C
Product RangeSSF215 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Level Switch Type
Float Switch
Media Type
-
Process Connection Type
1/2" NPT Male
Housing Material
Stainless Steel
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
180°C
SVHC
No SVHC (25-Jun-2020)
Sensor Body Material
Stainless Steel
Output Current
500mA
Operating Pressure Max
10bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
SSF215 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate