Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSH66XE34NP
Newark Part No.27T4603
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $265.670 |
Price for:Each
Minimum: 1
Multiple: 1
$265.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSH66XE34NP
Newark Part No.27T4603
Technical Datasheet
Sensor Body MaterialStainless Steel
Media TypeLiquid
Output Current500mA
Operating Pressure Max10bar
Housing MaterialStainless Steel
Electrical ConnectionDIN Connector
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max120°C
Product Range-
Technical Specifications
Sensor Body Material
Stainless Steel
Output Current
500mA
Housing Material
Stainless Steel
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
Media Type
Liquid
Operating Pressure Max
10bar
Electrical Connection
DIN Connector
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate