Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSV66A100E1GP
Newark Part No.68AK9963
Product RangeSSV66A-1G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $195.510 |
Price for:Each
Minimum: 1
Multiple: 1
$195.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSV66A100E1GP
Newark Part No.68AK9963
Product RangeSSV66A-1G Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Sensor Body MaterialStainless Steel
Output Current500mA
Process Connection TypeG1
Operating Pressure Max20bar
Housing Material316 Stainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionDIN Connector
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max120°C
Product RangeSSV66A-1G Series
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
Stainless Steel
Process Connection Type
G1
Housing Material
316 Stainless Steel
Electrical Connection
DIN Connector
Supply Voltage Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Media Type
Liquid
Output Current
500mA
Operating Pressure Max
20bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
SSV66A-1G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate