Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSV66A24A813E34N183
Newark Part No.27T4606
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $232.250 |
5+ | $213.670 |
Price for:Each
Minimum: 1
Multiple: 1
$232.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSV66A24A813E34N183
Newark Part No.27T4606
Technical Datasheet
Sensor Body MaterialStainless Steel
Output Current500mA
Operating Pressure Max30bar
Product Range-
Technical Specifications
Sensor Body Material
Stainless Steel
Operating Pressure Max
30bar
SVHC
No SVHC (25-Jun-2020)
Output Current
500mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate